CDE Illinois Capacitor 477LBB160M2CC technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 352.74mR |
| Height | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477LBB160M2CC to view detailed technical specifications.
No datasheet is available for this part.