Capacitor; Al Electrolytic; 470uF; Snap-In; Radial; 20%; 200VDC; 22mmDia.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 477LBB200M2BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 22mm |
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 352.74mR |
| Height | 35mm |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477LBB200M2BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.