Capacitor; Al Electrolytic; Cap 470uF; Tol20%; Snap-Mount; 250V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 477LBB250M2DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 352.74mR |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 154 |
| Packaging | Bulk |
| Ripple Current | 2.31A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477LBB250M2DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.