This 470uF aluminum electrolytic capacitor has a radial package with a diameter of 30mm and a height of 40mm. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a voltage rating of 350V and a tolerance of 20%. It is RoHS compliant and has a dielectric material of aluminum with an ESR of 529.11mR.
CDE Illinois Capacitor 477LBB350M2DF technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 529.11mR |
| Height | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.