Capacitor; Al Electrolytic; Cap 470uF; Tol20%; Snap-Mount; 350V
CDE Illinois Capacitor 477LBB350M2EE technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 529.11mR |
| Height | 35mm |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.