This 470uF aluminum electrolytic capacitor has a voltage rating of 400V and is available in a radial package with a diameter of 1mm. It is designed for through hole mounting on a PCB and has a dissipation factor of 0.15%. The capacitor's equivalent series resistance is 529.11mR, and it is compliant with RoHS regulations. Operating temperatures range from -40°C to 85°C.
Sign in to ask questions about the CDE Illinois Capacitor 477LBB400M2EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 477LBB400M2EF technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 529.11mR |
| Lead Pitch | 0.394inch |
| Length | 1.57inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477LBB400M2EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.