CAP ALUM 470UF 20% 250V SNAP
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 529.11mR |
| Height - Seated (Max) | 1.654inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Bulk |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | LMH |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |