Capacitor; Al Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 250 VDC; Snap-In; 35x25mm
Sign in to ask questions about the CDE Illinois Capacitor 477LMU250M2EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 477LMU250M2EC technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 352.737mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LMU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477LMU250M2EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.