LMU Series 470 uF 400 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
Sign in to ask questions about the CDE Illinois Capacitor 477LMU400M2EH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 477LMU400M2EH technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 705.47mR |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | LMU |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477LMU400M2EH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.