This radial aluminum electrolytic capacitor has a capacitance of 470uF and a voltage rating of 35V with a 20% tolerance. It is designed for through hole and PCB mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is lead free and RoHS compliant, packaged in bulk quantities of 200 units.
CDE Illinois Capacitor 477RSS035M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 423mR |
| Height - Seated (Max) | 0.531inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 524mA |
| RoHS Compliant | Yes |
| Series | RSS |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.