SML Series 470 uF 16 V ±20 % Surface Mount Aluminum Electrolytic Capacitor
Sign in to ask questions about the CDE Illinois Capacitor 477SML016M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 477SML016M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 560mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | SML |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477SML016M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.