This 470uF aluminum electrolytic capacitor has a 16V voltage rating and 20% tolerance. It is packaged in a radial lead configuration and is designed for surface mount applications on a printed circuit board. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Sign in to ask questions about the CDE Illinois Capacitor 477SML016MD10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 477SML016MD10 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 705.5mR |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SML |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477SML016MD10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.