The 477TMA035M is a 470uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It features an axial package with through hole mounting and is suitable for operation between -40°C and 105°C. The capacitor has an equivalent series resistance of 494mR and is compliant with RoHS regulations.
CDE Illinois Capacitor 477TMA035M technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 494mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TMA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.