TMA Series 470 uF 100 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor
Sign in to ask questions about the CDE Illinois Capacitor 477TMA100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 477TMA100M technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 318mR |
| Lead Free | Lead Free |
| Length | 1.614inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | TMA |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477TMA100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.