
Capacitor; Cap 4700 uF; Tol 20%; Vol-Rtg 10 VDC; Radial; 12.5x25; ESR 0.085 Ohms
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 478CKE010M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 0.8mm |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 95.2mR |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.98inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478CKE010M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
