
Capacitor; Al Electrolytic; 4700uF; 25VDC; 20%; Radial; 16mmDia.; 31.5mmL; 32VDC
CDE Illinois Capacitor 478CKE025M technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dissipation Factor | 0.23% |
| ESR (Equivalent Series Resistance) | 77.6mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Lead Length | 15mm |
| Lead Pitch | 0.295inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.01A |
| RoHS Compliant | Yes |
| Series | CKE |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
