Capacitor; Alum Electrolytic; 4700 uF; 20%; 100 VDC; Snap-In; 35x45mm; ESR 0.052911 Ohm
Sign in to ask questions about the CDE Illinois Capacitor 478LBA100M2EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 478LBA100M2EG technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70.55mR |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | LBA |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478LBA100M2EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.