The 478LBB025M2BC is a 4.7mF radial aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It features a snap-in termination and a lead pitch of 0.394inch, with a length of 0.98inch.
CDE Illinois Capacitor 478LBB025M2BC technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 105.82mR |
| Lead Pitch | 0.394inch |
| Length | 0.98inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.