This 4.7mF aluminum electrolytic capacitor has a voltage rating of 35V and a tolerance of 20%. It is available in a radial package with a diameter of 1mm and a height of 30mm. The capacitor is designed for through hole mounting on a PCB and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant.
Sign in to ask questions about the CDE Illinois Capacitor 478LBB035M2BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 478LBB035M2BD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.25% |
| ESR (Equivalent Series Resistance) | 88.18mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 1.18inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.41A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478LBB035M2BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.