This 4.7mF aluminum electrolytic capacitor has an 80V voltage rating and a 20% tolerance. It is available in a radial package with a snap-in termination and is suitable for through hole or PCB mounting. The capacitor operates within a temperature range of -40°C to 85°C and is RoHS compliant.
CDE Illinois Capacitor 478LBB080M2CH technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 52.91mR |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Ripple Current | 4.05A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.