Capacitor; Al Electrolytic; 4700uF; Snap-In; Radial; 20%; 100VDC; 35mmDia.; 40mmL
CDE Illinois Capacitor 478LBB100M2EF technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 52.91mR |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 1.57inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Ripple Current | 5.11A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 478LBB100M2EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.