The 505PHC330KJ is a 5uF PP film capacitor with a 10% tolerance, rated for 220V AC and 330V DC. It features an axial package with through hole mounting and a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a dielectric material of polypropylene with an ESR of 3.2mR. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 505PHC330KJ technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.2mR |
| Length | 1.339inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
No datasheet is available for this part.