CDE Illinois Capacitor 505PHC330KN technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 4.1mR |
| Length | 1.811inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHC |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 330V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 505PHC330KN to view detailed technical specifications.
No datasheet is available for this part.