CAP FILM 5UF 10% 400VDC CHAS MT
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 505PMC400KSP2 technical specifications.
| Capacitance | 5uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 2.9mR |
| Height - Seated (Max) | 1.083inch |
| Length | 1.673inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMC |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 400V |
| Width | 0.965inch |
| RoHS | Compliant |
No datasheet is available for this part.