This film capacitor from CDE Illinois Capacitor features a capacitance of 50F and a voltage rating of 2.5V. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -25°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 506DER2R5SLZ technical specifications.
| Capacitance | 50F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DER |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.