CAP 500F -20% +50% 2.7V T/H
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 507DCN2R7SEW technical specifications.
| Capacitance | 500F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DCN |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.