The 566AXZ025M is a 56uF aluminum electrolytic capacitor with a 25V voltage rating and 20% tolerance. It has a radial package with a 6.3mm diameter and 5.8mm length, and is designed for surface mount applications. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 566AXZ025M technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 4.145R |
| Height - Seated (Max) | 0.217inch |
| Impedance | 440mR |
| Length | 5.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | AXZ |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.