
This 560uF aluminum electrolytic capacitor has a voltage rating of 35V with a tolerance of 20%. It is available in a radial package with a diameter of 10mm and a height of 25mm. The capacitor features an impedance of 66mR and an equivalent series resistance of 355.3mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 567KXM035M technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 355.3mR |
| Height | 25mm |
| Impedance | 66mR |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
