The CDE Illinois Capacitor 567ULR2R5MDF is a 560uF aluminum electrolytic capacitor with a 2.5V voltage rating. It features a radial package with a maximum seated height of 0.354inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates over a temperature range of -55°C to 105°C and has a ripple current rating of 4.18A. The capacitor is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 567ULR2R5MDF technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 300mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.18A |
| RoHS Compliant | No |
| Series | ULR |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Not Compliant |
No datasheet is available for this part.