The 567UVG2R5MFE is a 560uF aluminum electrolytic capacitor with a 2.5V voltage rating and 20% tolerance. It features a radial package with surface mount capabilities and a maximum operating temperature of 105°C. The capacitor is RoHS compliant and available in a bulk packaging quantity of 1000. Its equivalent series resistance is 440mR, and it can handle a ripple current of 4.21A.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 567UVG2R5MFE technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 440mR |
| Height - Seated (Max) | 0.413inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4.21A |
| RoHS Compliant | Yes |
| Series | UVG |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
No datasheet is available for this part.