CAP ALUM POLY 560UF 20% 4V SMD
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 567UVG4R0MFBJ technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 440mR |
| Height - Seated (Max) | 0.484inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ripple Current | 4A |
| RoHS Compliant | Yes |
| Series | UVG |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
No datasheet is available for this part.