CAP FILM 60UF 10% 700VDC RADIAL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 606MHBS40K2R technical specifications.
| Capacitance | 60uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3.7mR |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MHBS |
| Termination | PC Pins |
| Tolerance | 10% |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
No datasheet is available for this part.