CAP 600F -20% +50% 2.3V T/H
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 607DCR2R3SVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 607DCR2R3SVB technical specifications.
| Capacitance | 600F |
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DCR |
| Termination | PC Pins |
| Tolerance | 50% |
| Voltage Rating | 2.3V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 607DCR2R3SVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.