Capacitor; A/C Motor Run; Radial; 42.5X28X17mm; 6.3uF
Sign in to ask questions about the CDE Illinois Capacitor 635MABA03KJS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 635MABA03KJS technical specifications.
| Capacitance | 6.3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Series | MAB |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 635MABA03KJS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.