This 68nF polyester film capacitor is rated for 63V AC and 100V DC with a tolerance of 10%. It features a radial package with through hole mounting and is suitable for operation between -55°C and 125°C. The capacitor is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 683MSR100K technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.