This 68nF film capacitor features a radial lead configuration and through hole mounting, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a polyester dielectric material and is lead free. The capacitor is packaged in bulk and is RoHS compliant. It has a voltage rating of 250V and a tolerance of 10%.
CDE Illinois Capacitor 683MSR250K technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 683MSR250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.