The 684MSR100K film capacitor from CDE Illinois Capacitor is a radial leaded component with a polyester dielectric material. It has a capacitance of 680nF and a tolerance of 10%. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a bulk packaging and is RoHS compliant. The component has a height of 0.492inch when seated and a lead pitch of 0.591inch.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 684MSR100K technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.591inch |
| Length | 0.728inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MSR |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.