Capacitor; Al Electrolytic; Cap 6.8 uF; Vol-Rtg 50 VDC; SMT; 5 mmDia.; 5.8 mmL
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 685AXZ050M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | SMD/SMT |
| Diameter | 0.5mm |
| ESR (Equivalent Series Resistance) | 29.256R |
| Length | 0.23inch |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.