CAP ALUM 6.8UF 20% 100V T/H
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 685KXM100M technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 24.38R |
| Impedance | 5.4R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
No datasheet is available for this part.