CAP ALUM POLY 68UF 20% 35V T/H
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 686AVG035MFF technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.9256R |
| Height - Seated (Max) | 0.374inch |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | AVG |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.