KXM Series 68 uF 63 V ±20 Through Hole Radial Aluminum Electrolytic Capacitor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 686KXM063M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 686KXM063M technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.438R |
| Impedance | 400mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 686KXM063M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.