This 68uF aluminum electrolytic capacitor has a voltage rating of 35V and an operating temperature range of -40°C to 85°C. It is packaged in an axial configuration with through hole and PCB mounting options. The capacitor features an equivalent series resistance of 3.4132 ohms and a tolerance of 20%. It is RoHS compliant and available in bulk packaging.
CDE Illinois Capacitor 686TTA035M technical specifications.
| Capacitance | 68uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 3.4132R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 686TTA035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
