This 16V 680uF aluminum electrolytic capacitor features a radial package and surface mount design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 20% and an equivalent series resistance of 488mR. It is lead free and RoHS compliant, packaged in bulk.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 687AXZ016M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 488mR |
| Impedance | 90mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AXZ |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
No datasheet is available for this part.