This 680uF radial capacitor features an aluminium dielectric material and a maximum operating temperature of 105°C. It has a dissipation factor of 0.19% and an ESR of 463mR. The capacitor is RoHS compliant and has a tolerance of 20%. It is rated for a DC voltage of 10V.
CDE Illinois Capacitor 687KXM010M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 0.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 463mR |
| Height | 15mm |
| Lead Length | 15mm |
| Lead Pitch | 0.5mm |
| Length | 0.59inch |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687KXM010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.