
ILLINOIS CAPACITOR 687KXM016MLQ ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 16V, 20%, RADIAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CDE Illinois Capacitor 687KXM016MLQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 687KXM016MLQ technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 390.1mR |
| Height | 16mm |
| Height - Seated (Max) | 0.688inch |
| Impedance | 184mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | KXM |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687KXM016MLQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
