Radial aluminum electrolytic capacitor with 680µF capacitance and 25V DC rating. Features 20% tolerance, 1.82A ripple current, and 341mΩ ESR. Designed for through-hole PCB mounting with a 10mm diameter and 20mm height. Operates across a wide temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 687KXM025M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 341mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 69mR |
| Lead Length | 15mm |
| Lead Pitch | 0.197inch |
| Length | 0.79inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | KXM |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.