CDE Illinois Capacitor 687LBA400M2EH technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 365.71mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LBA |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687LBA400M2EH to view detailed technical specifications.
No datasheet is available for this part.