This 22mm radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V with a 20% tolerance. It is designed for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a ripple current rating of 2.83A.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 687LBB200M2BG technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 243.8mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 2.83A |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.