CDE Illinois Capacitor 687LBB200M2CE technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 1mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 243.8mR |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Length | 1.38inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 70 |
| Packaging | Bulk |
| Ripple Current | 2.73A |
| RoHS Compliant | Yes |
| Series | LBB |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 687LBB200M2CE to view detailed technical specifications.
No datasheet is available for this part.