
The 687LBB200M2EC is an aluminum electrolytic capacitor with a capacitance of 680uF and a voltage rating of 200V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial format with a diameter of 35mm and a height of 25mm. It is designed for through-hole mounting and is available in a bulk packaging quantity of 40 units.
Checking distributor stock and pricing after the page loads.
CDE Illinois Capacitor 687LBB200M2EC technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 365.71mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 2.92A |
| RoHS Compliant | Yes |
| Series | LBB |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
